D38999/24GB5BN vs D38999/24FB5BN feature comparison

D38999/24GB5BN Glenair Inc

Buy Now Datasheet

D38999/24FB5BN Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Factory Lead Time 5 Weeks 16 Weeks
Additional Feature STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 5 5
Contact Sizes 20 20
Coupling Type THREADED THREADED
Degrees of Rotation 95 95
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 11 B
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Unique Insert Number 11-5 B5
Base Number Matches 1 1
Rohs Code Yes
Samacsys Description TV 5C 5#20 SKT J/N RECP
Samacsys Manufacturer Amphenol
Samacsys Modified On 2023-05-23 16:57:05
Category CO2 Kg 4
Compliance Temperature Grade Military: -65C to +200C
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD
Contact Material COPPER ALLOY
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare D38999/24GB5BN with alternatives

Compare D38999/24FB5BN with alternatives