D38999/24GB2SC-LC vs YDTS24F11-02SCC001 feature comparison

D38999/24GB2SC-LC TE Connectivity

Buy Now Datasheet

YDTS24F11-02SCC001 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 2
Contact Sizes 16
Coupling Type THREADED
Degrees of Rotation 53
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C C
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size B 11
Termination Type CRIMP
Total Number of Contacts 2 2
Unique Insert Number B2
Base Number Matches 2 1
Contact Finish Termination NOT APPLICABLE
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 13A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Compare D38999/24GB2SC-LC with alternatives

Compare YDTS24F11-02SCC001 with alternatives