D38999/24GA98PN vs D38999/24LA98HN feature comparison

D38999/24GA98PN ITT Interconnect Solutions

Buy Now Datasheet

D38999/24LA98HN TE Connectivity

Buy Now Datasheet
Yes
Obsolete Active
ITT CANNON TE CONNECTIVITY LTD
compliant unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, SERIES III, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
3 3
20 20
THREADED THREADED
105 105
NO NO
CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
POLYETHYLENE
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
N N
NICKEL NICKEL
ALUMINUM ALLOY STAINLESS STEEL
A A
CRIMP CRIMP
3 3
A98 A98
5 2
NO
NO
YES

Compare D38999/24GA98PN with alternatives

Compare D38999/24LA98HN with alternatives