D38999/24FJ7PN-L/C vs D38999/24SJ7HN-L/C feature comparison

D38999/24FJ7PN-L/C TE Connectivity

Buy Now Datasheet

D38999/24SJ7HN-L/C TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 97,2 97,2
Contact Sizes 22D,8TW 22D,8TW
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size J J
Termination Type CRIMP CRIMP
Total Number of Contacts 99 99
Unique Insert Number J7 J7
Base Number Matches 1 1

Compare D38999/24FJ7PN-L/C with alternatives

Compare D38999/24SJ7HN-L/C with alternatives