D38999/24FJ19HN vs KJA7T25W19PN feature comparison

D38999/24FJ19HN Defense Logistics Agency

Buy Now

KJA7T25W19PN ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/107-623
Contact Quantities 19
Contact Sizes 12
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 80
Other Description Receptacle, Jam Nut
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size J 25
Termination Type CRIMP CRIMP
Total Number of Contacts 19 19
Unique Insert Number J19
Base Number Matches 3 1
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 28 Weeks
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4

Compare D38999/24FJ19HN with alternatives

Compare KJA7T25W19PN with alternatives