D38999/24FH21PB-LC vs D38999/24GH21PB-LC feature comparison

D38999/24FH21PB-LC TE Connectivity

Buy Now Datasheet

D38999/24GH21PB-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-C-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Quantities 21 21
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 49
Empty Shell YES YES
Environmental Characteristics CORROSION/FLUID/IMMERSION RESISTANT ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size H H
Termination Type CRIMP CRIMP
Total Number of Contacts 21 21
Unique Insert Number H21 H21
Base Number Matches 5 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Termination GOLD
JESD-609 Code e4

Compare D38999/24FH21PB-LC with alternatives

Compare D38999/24GH21PB-LC with alternatives