D38999/24FG75AN vs EN3645W7GN75AN feature comparison

D38999/24FG75AN Esterline Technologies Corporation

Buy Now Datasheet

EN3645W7GN75AN Esterline Technologies Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ESTERLINE TECHNOLOGIES CORP ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/90529 STANDARD: MIL-DTL-38999, SERIES III, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NICKEL
Contact Finish Termination Nickel (Ni)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 4 4
Contact Sizes 8TW 8TW
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size G G
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number G75 G75
Base Number Matches 7 3
Degrees of Rotation 80
Insulator Material POLYETHYLENE