D38999/24FG39PD vs D38999/24CG39PD feature comparison

D38999/24FG39PD TE's AMP

Buy Now Datasheet

D38999/24CG39PD Corsair Electrical Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TYCO ELECTRONICS AMP CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS:M39029/58-364; M39029/58-363 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 37,2 37,2
Contact Sizes 20,16 20,16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish NICKEL ANODIZED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size G G
Termination Type CRIMP CRIMP
Total Number of Contacts 39 39
Unique Insert Number G39 G39
Base Number Matches 10 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Degrees of Rotation 62
Environmental Characteristics ENVIRONMENT RESISTANT

Compare D38999/24CG39PD with alternatives