D38999/24FF35AE vs D38999/24JF35AE feature comparison

D38999/24FF35AE Corsair Electrical Connectors Inc

Buy Now Datasheet

D38999/24JF35AE Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 66 66
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 79 79
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E E
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size F F
Termination Type CRIMP CRIMP
Total Number of Contacts 66 66
Unique Insert Number F35 F35
Base Number Matches 9 3
Rohs Code No
Contact Finish Mating GOLD OVER NICKEL
Contact Material COPPER ALLOY

Compare D38999/24FF35AE with alternatives

Compare D38999/24JF35AE with alternatives