D38999/24FF28PN vs ACT24MF28HN feature comparison

D38999/24FF28PN SOURIAU-SUNBANK

Buy Now Datasheet

ACT24MF28HN TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Quantities 26,2
Contact Sizes 20,16
Coupling Type THREADED THREADED
Degrees of Rotation 80
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish NICKEL NICKEL
Shell Material ALUMINIUM ALLOY COMPOSITE
Shell Size F F
Termination Type CRIMP CRIMP
Total Number of Contacts 28 28
Unique Insert Number F28
Base Number Matches 9 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare ACT24MF28HN with alternatives