D38999/24FE6BN vs YDTS24Z17-06BNV001 feature comparison

D38999/24FE6BN Defense Logistics Agency

Buy Now

YDTS24Z17-06BNV001 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-353
Contact Quantities 6
Contact Sizes 12
Contact Type Crp Rear Rlse
Coupling Type THREADED
Other Description Receptacle, Jam Nut
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL ZINC NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size E 17
Termination Type CRIMP
Total Number of Contacts 6 6
Unique Insert Number E6 17-06
Base Number Matches 9 1
Rohs Code Yes
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded YES
IEC Conformance NO
Mains Connector Rating 23A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 23 A
Wire Size-Max 12 AWG
Wire Size-Min 14 AWG

Compare D38999/24FE6BN with alternatives

Compare YDTS24Z17-06BNV001 with alternatives