D38999/24FE6AD vs D38999/24TE6AD feature comparison

D38999/24FE6AD Defense Logistics Agency

Buy Now

D38999/24TE6AD TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-365
Contact Quantities 6 6
Contact Sizes 12 12
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 62 62
Other Description Receptacle, Jam Nut
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D N
Shell Finish NICKEL NICKEL PTFE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size E E
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Unique Insert Number E6 E6
Base Number Matches 7 3
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded YES
IEC Conformance NO
Mains Connector Rating 23A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 23 A
Terminal Pitch 0.06 mm
Wire Size-Max 12 AWG
Wire Size-Min 14 AWG

Compare D38999/24FE6AD with alternatives

Compare D38999/24TE6AD with alternatives