D38999/24FE35HN-LC vs DTS24W17-35HN-LC feature comparison

D38999/24FE35HN-LC TE Connectivity

Buy Now Datasheet

DTS24W17-35HN-LC TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED SHIELDED; STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 55 55
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
Degrees of Rotation 80 80
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE/FLUORO SILICONE ELASTOMER
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL OLIVE DRAB CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size E 17
Termination Type CRIMP CRIMP
Total Number of Contacts 55 55
Unique Insert Number E35 17-35
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Other Description JAM NUT RECEPTACLE

Compare D38999/24FE35HN-LC with alternatives

Compare DTS24W17-35HN-LC with alternatives