D38999/24FE26SE
vs
TV07RW-17-26SE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
AMPHENOL CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
26
Contact Sizes
20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
79
EMI Shielded
YES
Empty Shell
YES
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
CORROSION RESISTANT
Filter Feature
NO
YES
IEC Conformance
NO
NO
MIL Conformance
NO
YES
Mains Connector Rating
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
E
17
Terminal Pitch
0.06 mm
Termination Type
CRIMP
CRIMP
Total Number of Contacts
26
26
Unique Insert Number
E26
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Base Number Matches
9
1
Pbfree Code
No
Rohs Code
No
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Compare D38999/24FE26SE with alternatives
Compare TV07RW-17-26SE with alternatives