D38999/24FE26PB-L/C vs D38999/24KE26HB-L/C feature comparison

D38999/24FE26PB-L/C TE Connectivity

Buy Now Datasheet

D38999/24KE26HB-L/C TE Connectivity

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED
MALE MALE
NOT SPECIFIED
26 26
20 20
RND PIN-SKT
THREADED THREADED
NO NO
YES
YES YES
CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
NO YES
5A
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
ONE
1
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO
N B
POLARIZED
5 A
NICKEL
ALUMINUM ALLOY STAINLESS STEEL
E E
0.06 mm
CRIMP CRIMP
26 26
E26 E26
22 AWG
26 AWG
1 1

Compare D38999/24FE26PB-L/C with alternatives

Compare D38999/24KE26HB-L/C with alternatives