D38999/24FE08PE vs TVS07RS-17-8PE feature comparison

D38999/24FE08PE Amphenol Corporation

Buy Now Datasheet

TVS07RS-17-8PE Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Quantities 8
Contact Sizes 16
Coupling Type THREADED THREADED
Degrees of Rotation 79
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT; MOISTURE RESISTANT
Filter Feature NO YES
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size E 17
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Unique Insert Number E08
Base Number Matches 5 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare D38999/24FE08PE with alternatives

Compare TVS07RS-17-8PE with alternatives