D38999/24FD5JB-LC vs TVS07RK-15-5SB-LC feature comparison

D38999/24FD5JB-LC TE Connectivity

Buy Now Datasheet

TVS07RK-15-5SB-LC Amphenol Corporation

Buy Now Datasheet
Yes
Active Active
TE CONNECTIVITY LTD AMPHENOL CORP
not_compliant unknown
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED
FEMALE FEMALE
NOT SPECIFIED
5
16
THREADED THREADED
90
YES YES
CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT
NO YES
POLYETHYLENE
MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE
200 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
B
NICKEL
ALUMINUM ALLOY STAINLESS STEEL
D 15
CRIMP CRIMP
5 5
D5
2 1
EAR99
8536.69.40.20
Amphenol
NO
NO
YES

Compare D38999/24FD5JB-LC with alternatives

Compare TVS07RK-15-5SB-LC with alternatives