D38999/24FC4JA-LC
vs
CTV07RW-13-4SA-LC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL CORP
Reach Compliance Code
not_compliant
compliant
Additional Feature
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
TRI-START, STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
4
Contact Sizes
16
Coupling Type
THREADED
THREADED
Degrees of Rotation
113
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
YES
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
C
13
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
Unique Insert Number
C4
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Compare D38999/24FC4JA-LC with alternatives
Compare CTV07RW-13-4SA-LC with alternatives