D38999/24FB98JE
vs
D38999/24JB98JE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 38999
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
M39029/106-615
Contact Quantities
6
6
Contact Sizes
20
20
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
THREADED
Degrees of Rotation
51
51
Other Description
Receptacle, Jam Nut
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
E
E
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
COMPOSITE
Shell Size
B
B
Termination Type
CRIMP
CRIMP
Total Number of Contacts
6
6
Unique Insert Number
B98
B98
Base Number Matches
3
4
Rohs Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au)
Contact Material
COPPER ALLOY
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e4
Compare D38999/24FB98JE with alternatives
Compare D38999/24JB98JE with alternatives