D38999/24FB5BB vs AE324WB5BB feature comparison

D38999/24FB5BB ITT Interconnect Solutions

Buy Now Datasheet

AE324WB5BB Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code compliant unknown
Additional Feature POLARIZED, STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 5
Contact Sizes 20
Coupling Type THREADED THREADED
Degrees of Rotation 90
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B
Shell Finish NICKEL CADMIUM
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Shell Size B B
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Unique Insert Number B5
Base Number Matches 8 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare D38999/24FB5BB with alternatives

Compare AE324WB5BB with alternatives