D38999/24FA98SB
vs
D38999/24FA-98SB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
3
3
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
80
80
Empty Shell
NO
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
B
B
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
A
9
Termination Type
CRIMP
CRIMP
Total Number of Contacts
3
3
Unique Insert Number
A98
A98
Base Number Matches
10
2
Pbfree Code
Yes
Rohs Code
Yes
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Material
COPPER ALLOY
Contact Style
RND PIN-SKT
EMI Shielded
NO
JESD-609 Code
e4
Mains Connector Rating
7.5A
Number Of Connectors
ONE
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Compare D38999/24FA98SB with alternatives
Compare D38999/24FA-98SB with alternatives