D38999/24CD5SX vs D38999/24FD5SB feature comparison

D38999/24CD5SX Corsair Electrical Connectors Inc

Buy Now Datasheet

D38999/24FD5SB Aero-Electric Connector Inc

Buy Now Datasheet
Active Active
CORSAIR ELECTRICAL CONNECTORS INC AERO-ELECTRIC CONNECTOR INC
unknown compliant
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-352
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
5 5
16 16
THREADED THREADED
NO NO
90 90
NO NO
ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
B B
ANODIZED NICKEL
ALUMINUM ALLOY ALUMINUM ALLOY
D D
CRIMP CRIMP
5 5
D5 D5
1 9
No
No
NOT SPECIFIED
NOT SPECIFIED

Compare D38999/24CD5SX with alternatives

Compare D38999/24FD5SB with alternatives