D38999/24CC4PE vs HRC94WC04PE feature comparison

D38999/24CC4PE Corsair Electrical Connectors Inc

Buy Now Datasheet

HRC94WC04PE Smiths Group

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC SMITHS GROUP PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 4
Contact Sizes 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 51
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E
Shell Finish ANODIZED OLIVE DRAB CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size C C
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number C4
Base Number Matches 2 2
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4

Compare D38999/24CC4PE with alternatives

Compare HRC94WC04PE with alternatives