D38999/24C-G-16HB vs MT934T21K16PB feature comparison

D38999/24C-G-16HB HiRel Connectors Inc

Buy Now Datasheet

MT934T21K16PB TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HI REL CONNECTORS INC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364 MATRIX, FIREWALL, COMPATIBLE CONTACTS:5000-068-0016
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Quantities 16
Contact Sizes 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 49
Empty Shell NO YES
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B
Shell Finish ANODIZED
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size G 21
Termination Type CRIMP
Total Number of Contacts 16 16
Unique Insert Number G16
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare D38999/24C-G-16HB with alternatives

Compare MT934T21K16PB with alternatives