D38999/24C-D-5PA vs D38999/24WD-5PA feature comparison

D38999/24C-D-5PA HiRel Connectors Inc

Buy Now Datasheet

D38999/24WD-5PA TE Connectivity / Deutsch

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC DEUTSCH CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Quantities 5 5
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 113 113
Empty Shell NO YES
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A N
Shell Finish ANODIZED CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size D D
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Unique Insert Number D5 D5
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material COPPER ALLOY
Contact Style RND PIN-SKT
EMI Shielded YES
JESD-609 Code e4
Mains Connector Rating 13A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Terminal Pitch 0.06 mm
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Compare D38999/24C-D-5PA with alternatives

Compare D38999/24WD-5PA with alternatives