D38999/23YF35XE
vs
D38999/23HF35PE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
GLENAIR INC
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-C 38999
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
M39029/58-360
Contact Quantities
66
66
Contact Sizes
22D
22D
Contact Type
Solder Eyelet
Coupling Type
THREADED
THREADED
Degrees of Rotation
79
79
Other Description
Receptacle, Jam Nut
JAM NUT MOUNT RECEPTACLE
Environmental Characteristics
HERMETIC
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Polarization
E
E
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
19
F
Termination Type
SOLDER
SOLDER
Total Number of Contacts
66
66
Unique Insert Number
F35
F35
Base Number Matches
4
3
Factory Lead Time
5 Weeks
Empty Shell
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Option
HERMETIC
Compare D38999/23HF35PE with alternatives