D38999/23NJ35XD vs D38999/23NJ35XE feature comparison

D38999/23NJ35XD Amphenol Corporation

Buy Now Datasheet

D38999/23NJ35XE Glenair Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 62 79
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option HERMETIC HERMETIC
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size J J
Total Number of Contacts 128 128
Base Number Matches 4 4
Contact Quantities 128
Contact Sizes 22D
Other Description JAM NUT MOUNT RECEPTACLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization E
Termination Type SOLDER
Unique Insert Number J35

Compare D38999/23NJ35XE with alternatives