D38999/23NJ19CA vs D38999/21HJ19PN feature comparison

D38999/23NJ19CA Glenair Inc

Buy Now Datasheet

D38999/21HJ19PN TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Category CO2 Kg 4
Compliance Temperature Grade Military: -65C to +200C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 19 19
Contact Sizes 12 12
Coupling Type THREADED THREADED
Degrees of Rotation 135
Other Description JAM NUT MOUNT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option HERMETIC HERMETIC
Polarization A
Shell Finish NICKEL
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size J 25
Termination Type SOLDER SOLDER
Total Number of Contacts 19 19
Unique Insert Number J19 J19
Base Number Matches 1 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare D38999/23NJ19CA with alternatives

Compare D38999/21HJ19PN with alternatives