D38999/23NB35DN vs D38999/25HB35SB feature comparison

D38999/23NB35DN Glenair Inc

Buy Now Datasheet

D38999/25HB35SB Glenair Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 3 Weeks 5 Weeks
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, EMI OR RFI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 13 13
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
Degrees of Rotation 95 90
Other Description JAM NUT MOUNT RECEPTACLE SOLDER MOUNT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option HERMETIC HERMETIC
Polarization N B
Shell Finish NICKEL PASSIVATED
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size B B
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
Unique Insert Number B35 B35
Base Number Matches 1 1

Compare D38999/23NB35DN with alternatives

Compare D38999/25HB35SB with alternatives