D38999/23HH21ZD
vs
D38999/21HH21SC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
Factory Lead Time
5 Weeks
Category CO2 Kg
4
4
Compliance Temperature Grade
Military: -65C to +200C
Military: -65C to +200C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.10
CMRT V6.31
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
21
21
Contact Sizes
16
16
Coupling Type
THREADED
THREADED
Degrees of Rotation
62
Other Description
JAM NUT MOUNT RECEPTACLE
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
HERMETIC
HERMETIC
Polarization
D
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
H
23
Termination Type
SOLDER
SOLDER
Total Number of Contacts
21
21
Unique Insert Number
H21
H21
Base Number Matches
3
3
EU RoHS Exemptions
6(c)
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Compare D38999/23HH21ZD with alternatives
Compare D38999/21HH21SC with alternatives