D38999/23HG41XC vs D38999/25HG41XB feature comparison

D38999/23HG41XC Glenair Inc

Buy Now Datasheet

D38999/25HG41XB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Factory Lead Time 5 Weeks 5 Weeks
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 41 41
Contact Sizes 20 20
Coupling Type THREADED THREADED
Degrees of Rotation 66 49
Other Description JAM NUT MOUNT RECEPTACLE SOLDER MOUNT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option HERMETIC HERMETIC
Polarization C B
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size G G
Termination Type SOLDER SOLDER
Total Number of Contacts 41 41
Unique Insert Number G41 G41
Base Number Matches 1 1
Shell Finish PASSIVATED

Compare D38999/23HG41XC with alternatives

Compare D38999/25HG41XB with alternatives