D38999/23HG41PB
vs
D38999/23HG41XC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
GLENAIR INC
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-C 38999
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
M39029/58-363
Contact Quantities
41
41
Contact Sizes
20
20
Contact Type
Solder Pot
Coupling Type
THREADED
THREADED
Other Description
Receptacle, Jam Nut
JAM NUT MOUNT RECEPTACLE
Environmental Characteristics
HERMETIC
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Polarization
B
C
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
21
G
Termination Type
SOLDER
SOLDER
Total Number of Contacts
41
41
Unique Insert Number
G41
G41
Base Number Matches
3
3
Factory Lead Time
5 Weeks
Degrees of Rotation
66
Empty Shell
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Option
HERMETIC
Compare D38999/23HG41XC with alternatives