D38999/23HG35PC vs D38999/27HG35XN feature comparison

D38999/23HG35PC Glenair Inc

Buy Now Datasheet

D38999/27HG35XN Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Factory Lead Time 5 Weeks 5 Weeks
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 79 79
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
Degrees of Rotation 66 80
Other Description JAM NUT MOUNT RECEPTACLE WELD MOUNT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option HERMETIC HERMETIC
Polarization C N
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size G 21
Termination Type SOLDER SOLDER
Total Number of Contacts 79 79
Unique Insert Number G35 G35
Base Number Matches 1 1
Shell Finish PASSIVATED

Compare D38999/23HG35PC with alternatives

Compare D38999/27HG35XN with alternatives