D38999/23HG35DN
vs
D38999/25HG35ZC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
compliant
unknown
Factory Lead Time
5 Weeks
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, EMI OR RFI SHIELDED, POLARIZED
STANDARD: MIL-C 38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
79
79
Contact Sizes
22D
22D
Coupling Type
THREADED
THREADED
Degrees of Rotation
80
Other Description
JAM NUT MOUNT RECEPTACLE
Receptacle, Solder Mount
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
HERMETIC
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
HERMETIC
GENERAL PURPOSE
Polarization
N
C
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
G
21
Termination Type
SOLDER
SOLDER
Total Number of Contacts
79
79
Unique Insert Number
G35
G35
Base Number Matches
2
3
Contact Part Numbers
M39029/56-348
Contact Type
Solder Eyelet
MIL Conformance
YES
Compare D38999/23HG35DN with alternatives