D38999/23HG35DN vs D38999/23HG35ZB feature comparison

D38999/23HG35DN TE Connectivity

Buy Now Datasheet

D38999/23HG35ZB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD GLENAIR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL PANEL
Option HERMETIC HERMETIC
Shell Size G G
Termination Type SOLDER SOLDER
Total Number of Contacts 79 79
Base Number Matches 2 3
Factory Lead Time 5 Weeks
Contact Quantities 79
Contact Sizes 22D
Degrees of Rotation 49
Other Description JAM NUT MOUNT RECEPTACLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization B
Shell Material STAINLESS STEEL
Unique Insert Number G35

Compare D38999/23HG35ZB with alternatives