D38999/23HF66ZD vs D38999/23HF66DB feature comparison

D38999/23HF66ZD Defense Logistics Agency

Buy Now

D38999/23HF66DB TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-349
Contact Quantities 66 66
Contact Sizes 22M 22M
Contact Type Solder Eyelet
Coupling Type THREADED THREADED
Other Description Receptacle, Jam Nut
Environmental Characteristics HERMETIC ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL BOARD AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Polarization D
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 19 F
Termination Type SOLDER SOLDER
Total Number of Contacts 66 66
Unique Insert Number F66 F66
Base Number Matches 2 1
DIN Conformance NO
Empty Shell NO
IEC Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option HERMETIC

Compare D38999/23HF66DB with alternatives