D38999/23HF32SB
vs
D38999/25HF32SE
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-C 38999
|
STANDARD: MIL-C 38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Part Numbers |
M39029/56-351
|
M39029/56-351
|
Contact Quantities |
32
|
32
|
Contact Sizes |
20
|
20
|
Contact Type |
Solder Pot
|
Solder Pot
|
Coupling Type |
THREADED
|
THREADED
|
Other Description |
Receptacle, Jam Nut
|
Receptacle, Solder Mount
|
Environmental Characteristics |
HERMETIC
|
HERMETIC
|
Filter Feature |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Polarization |
B
|
E
|
Shell Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Shell Size |
19
|
19
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
32
|
32
|
Unique Insert Number |
F32
|
F32
|
Base Number Matches |
3
|
3
|
|
|
|