D38999/23HF32SB vs D38999/25HF32SA feature comparison

D38999/23HF32SB Glenair Inc

Buy Now Datasheet

D38999/25HF32SA Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Factory Lead Time 5 Weeks 5 Weeks
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 32 32
Contact Sizes 20 20
Coupling Type THREADED THREADED
Degrees of Rotation 49 135
Other Description JAM NUT MOUNT RECEPTACLE SOLDER MOUNT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option HERMETIC HERMETIC
Polarization B A
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size F F
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
Unique Insert Number F32 F32
Base Number Matches 1 1
Shell Finish PASSIVATED

Compare D38999/23HF32SB with alternatives

Compare D38999/25HF32SA with alternatives