D38999/23HE26SE vs D38999/23HE26SB feature comparison

D38999/23HE26SE TE Connectivity

Buy Now Datasheet

D38999/23HE26SB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD GLENAIR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 26 26
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option HERMETIC HERMETIC
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size E E
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
Unique Insert Number E26 E26
Base Number Matches 1 1
Factory Lead Time 5 Weeks
Degrees of Rotation 49
Other Description JAM NUT MOUNT RECEPTACLE
Polarization B

Compare D38999/23HE26SE with alternatives

Compare D38999/23HE26SB with alternatives