D38999/23HD18ZB vs D38999/23HD18SN feature comparison

D38999/23HD18ZB Glenair Inc

Buy Now Datasheet

D38999/23HD18SN Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Factory Lead Time 5 Weeks 5 Weeks
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-DTL-38999 SERIES III, EMI OR RFI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 18 18
Contact Sizes 20 20
Coupling Type THREADED THREADED
Degrees of Rotation 90 95
Other Description JAM NUT MOUNT RECEPTACLE JAM NUT MOUNT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option HERMETIC HERMETIC
Polarization B N
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size D D
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
Unique Insert Number D18 D18
Base Number Matches 3 3

Compare D38999/23HD18ZB with alternatives

Compare D38999/23HD18SN with alternatives