D38999/23HC98XB
vs
D38999/23HC98PB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
compliant
unknown
Factory Lead Time
5 Weeks
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
STANDARD: MIL-C 38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
10
10
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
Degrees of Rotation
90
Other Description
JAM NUT MOUNT RECEPTACLE
Receptacle, Jam Nut
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
HERMETIC
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
HERMETIC
GENERAL PURPOSE
Polarization
B
B
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
C
13
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
Unique Insert Number
C98
C98
Base Number Matches
3
3
Contact Part Numbers
M39029/58-363
Contact Type
Solder Pot
MIL Conformance
YES
Compare D38999/23HC98XB with alternatives