D38999/23HC4PE vs D38999/20JC04PC feature comparison

D38999/23HC4PE TE Connectivity

Buy Now Datasheet

D38999/20JC04PC TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 4 4
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option HERMETIC GENERAL PURPOSE
Shell Material STAINLESS STEEL COMPOSITE
Shell Size C C
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Unique Insert Number C4 C4
Base Number Matches 1 1
Contact Finish Mating GOLD
Contact Finish Termination GOLD
JESD-609 Code e4
Polarization C
Shell Finish CADMIUM

Compare D38999/23HC4PE with alternatives

Compare D38999/20JC04PC with alternatives