D38999/23HC22PN vs D38999/21HC22XD feature comparison

D38999/23HC22PN Defense Logistics Agency

Buy Now

D38999/21HC22XD TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-361
Contact Quantities 22 22
Contact Sizes 22M 22M
Contact Type Solder Pot
Coupling Type THREADED THREADED
Other Description Receptacle, Jam Nut
Environmental Characteristics HERMETIC ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Polarization N
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 13 13
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
Unique Insert Number C22 C22
Base Number Matches 2 2
DIN Conformance NO
Empty Shell NO
IEC Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option HERMETIC

Compare D38999/21HC22XD with alternatives