D38999/23HC22PA
vs
D38999/21HC22PD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-C 38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
22
22
Contact Sizes
22M
22M
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
HERMETIC
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
HERMETIC
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
C
13
Termination Type
SOLDER
SOLDER
Total Number of Contacts
22
22
Unique Insert Number
C22
C22
Base Number Matches
2
2
Contact Part Numbers
M39029/58-361
Contact Type
Solder Pot
Other Description
Receptacle, Box Mount
Polarization
D
Compare D38999/23HC22PA with alternatives