D38999/23HB35ZE
vs
D38999/23HB35SD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
STANDARD: MIL-C 38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/FLUID RESISTANT
HERMETIC
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
HERMETIC
GENERAL PURPOSE
Shell Size
B
11
Termination Type
SOLDER
SOLDER
Total Number of Contacts
13
13
Base Number Matches
3
3
Contact Part Numbers
M39029/56-348
Contact Quantities
13
Contact Sizes
22D
Contact Type
Solder Pot
Other Description
Receptacle, Jam Nut
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
D
Shell Material
STAINLESS STEEL
Unique Insert Number
B35