D38999/23HB35XC vs D38999/23HB35PN feature comparison

D38999/23HB35XC Glenair Inc

Buy Now Datasheet

D38999/23HB35PN Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Factory Lead Time 5 Weeks 5 Weeks
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-DTL-38999 SERIES III, EMI OR RFI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 13 13
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
Degrees of Rotation 53 95
Other Description JAM NUT MOUNT RECEPTACLE JAM NUT MOUNT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option HERMETIC HERMETIC
Polarization C N
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size B B
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
Unique Insert Number B35 B35
Base Number Matches 3 3

Compare D38999/23HB35XC with alternatives

Compare D38999/23HB35PN with alternatives