D38999/23HB2SN
vs
D38999/24ZB2SB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 38999
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
M39029/56-352
Contact Quantities
2
2
Contact Sizes
16
16
Contact Type
Solder Pot
Coupling Type
THREADED
THREADED
Other Description
Receptacle, Jam Nut
Environmental Characteristics
HERMETIC
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Polarization
N
B
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
11
B
Termination Type
SOLDER
CRIMP
Total Number of Contacts
2
2
Unique Insert Number
B2
B2
Base Number Matches
3
6
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Degrees of Rotation
90
Empty Shell
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Option
GENERAL PURPOSE
Shell Finish
ZINC NICKEL PLATED
Compare D38999/24ZB2SB with alternatives