D38999/23HA98SC vs D38999/21HA98SA feature comparison

D38999/23HA98SC Glenair Inc

Buy Now Datasheet

D38999/21HA98SA TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Factory Lead Time 5 Weeks
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 3 3
Contact Sizes 20 20
Coupling Type THREADED THREADED
Degrees of Rotation 35
Other Description JAM NUT MOUNT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option HERMETIC HERMETIC
Polarization C
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size A 9
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Unique Insert Number A98 A98
Base Number Matches 1 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare D38999/23HA98SC with alternatives

Compare D38999/21HA98SA with alternatives