D38999/23HA35ZA vs D3899920WA35SA feature comparison

D38999/23HA35ZA Defense Logistics Agency

Buy Now

D3899920WA35SA TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TT ELECTRONICS PLC
Reach Compliance Code unknown not_compliant
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-348
Contact Quantities 6 6
Contact Sizes 22D 22D
Contact Type Solder Eyelet
Coupling Type THREADED THREADED
Other Description Receptacle, Jam Nut
Environmental Characteristics HERMETIC ENVIRONMENT/FIRE/FLUID/MOISTURE RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 9 A
Termination Type SOLDER CRIMP
Total Number of Contacts 6 6
Unique Insert Number A35 A35
Base Number Matches 3 2
Rohs Code Yes
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Material COPPER ALLOY
DIN Conformance NO
Empty Shell NO
IEC Conformance NO
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish CADMIUM

Compare D3899920WA35SA with alternatives