D38999/23HA35ZA vs D38999/23HA35SC feature comparison

D38999/23HA35ZA Defense Logistics Agency

Buy Now

D38999/23HA35SC Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY GLENAIR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-348
Contact Quantities 6 6
Contact Sizes 22D 22D
Contact Type Solder Eyelet
Coupling Type THREADED THREADED
Other Description Receptacle, Jam Nut JAM NUT MOUNT RECEPTACLE
Environmental Characteristics HERMETIC ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE HERMETIC
Polarization A C
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 9 A
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Unique Insert Number A35 A35
Base Number Matches 3 3
Factory Lead Time 5 Weeks
Degrees of Rotation 35
Empty Shell NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare D38999/23HA35SC with alternatives